
The ASFLMPC-25.000MHZ-Z-T is a 25MHz crystal oscillator with a frequency stability of 50ppm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The oscillator is packaged in a surface mount package and is available on tape and reel. It is RoHS compliant and has a maximum supply current of 35mA.
Abracon ASFLMPC-25.000MHZ-Z-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASFLMP |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMPC-25.000MHZ-Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.