The ASFLMPC-60.000MHZ-LY-T3 is a 60MHz oscillator with a frequency stability of 10ppm. It operates over a temperature range of -40°C to 85°C and requires a supply voltage of 3.6V. The oscillator is available in a surface mount package and is RoHS compliant. It is packaged on a tape and reel for easy handling and installation. The ASFLMPC-60.000MHZ-LY-T3 is part of the Pure Silicon ASFLMP series.
Sign in to ask questions about the Abracon ASFLMPC-60.000MHZ-LY-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASFLMPC-60.000MHZ-LY-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 60MHz |
| Frequency Stability | 10ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASFLMP |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMPC-60.000MHZ-LY-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.