The ASFLMPC-76.800MHZ-T3 is a surface mount oscillator from Abracon with a frequency of 76.8MHz and a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and is powered by a 3.6V supply voltage at a maximum current of 35mA. The oscillator is packaged in a tape and reel format and is compliant with RoHS regulations. It features a pure silicon construction and is designed for use in surface mount applications.
Sign in to ask questions about the Abracon ASFLMPC-76.800MHZ-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASFLMPC-76.800MHZ-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 76.8MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASFLMP, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMPC-76.800MHZ-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.