
This 156.25MHz MEMS oscillator features a frequency stability of 25ppm and operates within a temperature range of -40°C to 85°C. It has a maximum supply current of 40mA and a supply voltage range of 2.25V to 3.6V. The oscillator is packaged in a surface mount SMD/SMT package and is available in quantities of 1000. It is RoHS compliant and does not contain any SVHC substances.
Sign in to ask questions about the Abracon ASFLMPLV-156.250MHZ-LR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASFLMPLV-156.250MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Output Format | LVDS |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASFLMP |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMPLV-156.250MHZ-LR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
