
The ASG-C-V-A-100.000MHz-T oscillator operates over a temperature range of -40°C to 85°C. It has a frequency stability of 35ppm and a frequency tolerance of 5ppm. The oscillator is supplied with a voltage between 3.13V and 3.46V, drawing a maximum current of 45mA. It is packaged in a surface-mount package, suitable for use in SMD/SMT applications. The oscillator is RoHS compliant and available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASG-C-V-A-100.000MHz-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 100MHz |
| Frequency Stability | 35ppm |
| Frequency Tolerance | 5ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASG-C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASG-C-V-A-100.000MHz-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.