
The ASG-C-V-A-106.250MHz-T oscillator from Abracon is a surface-mount device with a frequency of 106.25MHz and a stability of 35ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 45mA. The oscillator is packaged in a tape and reel format with 2000 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASG-C-V-A-106.250MHz-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 106.25MHz |
| Frequency Stability | 35ppm |
| Frequency Tolerance | 5ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASG-C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASG-C-V-A-106.250MHz-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.