
The ASG-C-X-A-122.880MHz-T oscillator from Abracon operates within a temperature range of -40°C to 85°C. It features a frequency stability of 35ppm and a supply voltage of 3.3V. The oscillator is packaged in a surface-mount SMD/SMT configuration, with a maximum supply current of 45mA and a maximum supply voltage of 3.46V. It is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Abracon ASG-C-X-A-122.880MHz-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 122.88MHz |
| Frequency Stability | 35ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASG-C |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASG-C-X-A-122.880MHz-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.