
The ASG-D-V-A-200.000MHz-T is a 200MHz oscillator with a frequency stability of 35ppm and a frequency tolerance of 5ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 40mA. The oscillator is supplied with 3.3V and is available in a surface mount package with a package quantity of 2000 units per reel.
Abracon ASG-D-V-A-200.000MHz-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 200MHz |
| Frequency Stability | 35ppm |
| Frequency Tolerance | 5ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASG-D |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASG-D-V-A-200.000MHz-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.