
The ASG-D-V-B-212.500MHz-T is a surface mount oscillator from Abracon with a frequency of 212.5MHz and a stability of 35ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 35mA. The oscillator is available in a tape and reel packaging with 2000 units per package. It is RoHS compliant and has a package quantity of 2000. The oscillator is designed for use in frequency control and timing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASG-D-V-B-212.500MHz-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 212.5MHz |
| Frequency Stability | 35ppm |
| Frequency Tolerance | 5ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 2.62V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Output Format | LVDS |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASG-D |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASG-D-V-B-212.500MHz-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.