
The ASG-P-V-B-106.250MHz-T is a surface mount oscillator from Abracon, operating within a temperature range of -40°C to 85°C. It has a frequency of 106.25MHz with a stability of 35ppm and a tolerance of 5ppm. The oscillator requires a supply voltage between 2.37V and 2.62V, with a maximum current of 60mA. It is available in a package quantity of 2000 units, packaged in tape and reel, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASG-P-V-B-106.250MHz-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 106.25MHz |
| Frequency Stability | 35ppm |
| Frequency Tolerance | 5ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 2.62V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASG-P |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASG-P-V-B-106.250MHz-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
