Abracon ASGTX-C-32.000MHZ-1-T2 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASGTX-C-32.000MHZ-1-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.