Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASH7K-32.768KHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASH7K-32.768KHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| Frequency | 32.768kHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 28ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Operating Frequency | 32.768 kHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASH7K |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASH7K-32.768KHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.