The ASH7KW-32.768kHz-L-T crystal oscillator from Abracon features a frequency stability of 10ppm and operates within a temperature range of -40°C to 85°C. It has a maximum supply current of 1.8uA and a maximum supply voltage of 3.6V. The oscillator is packaged in a surface mount SMD/SMT package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASH7KW-32.768kHz-L-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASH7KW |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASH7KW-32.768kHz-L-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
