
The ASHEK3-32.768KHZ-LT is a surface mount oscillator from Abracon with a frequency of 32.768kHz and a stability of 10ppm. It operates from a supply voltage of 2.8V and has a maximum supply current of 1.5uA. The oscillator is available in a SMD/SMT package and is packaged on tape and reel. It has a temperature range of -40°C to 85°C and is lead free.
Sign in to ask questions about the Abracon ASHEK3-32.768KHZ-LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASHEK3-32.768KHZ-LT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 10ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5uA |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Operating Supply Voltage | 2.8V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | ASHEK |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASHEK3-32.768KHZ-LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.