
The ASHK-32.768KHZ-LT is a surface mount oscillator from Abracon, featuring a frequency of 32.768kHz and a stability of 10ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 1.5uA at 3.3V. The oscillator is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Abracon ASHK-32.768KHZ-LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASHK-32.768KHZ-LT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 10ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASHK |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASHK-32.768KHZ-LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
