Inductor Power Shielded Multi-Layer 0.1uH 20% 1MHz Ferrite 0.7A 0.14Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
Abracon ASMCI-0603-R10M-T technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |