The ASMPH-0805-1R0N-T is a shielded ferrite inductor from Abracon. It has a type of power inductors with a multi-layer technology and a core material of ferrite. The inductance is 1uH with a tolerance of 30% and an inductance test frequency of 1M. It can handle a maximum DC current of 1.3A and a maximum saturation current of 1.15A (typical). The maximum DC resistance is 0.11R (typical). The inductor has a minimum self-resonant frequency of 60M and is available in an 0805 case size with dimensions of 2.3mm length, 1mm height, and 1.45mm product depth. The operating temperature range is from -40 to 85 degrees Celsius.
Abracon ASMPH-0805-1R0N-T technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.15(Typ)A |
| Max DC Resistance | 0.11(Typ)Ohm |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ASMPH-0805-1R0N-T to view detailed technical specifications.
No datasheet is available for this part.