Inductor Power Shielded Multi-Layer 2.2uH 30% 1MHz 1.3A 0.08Ohm DCR 1008 T/R
Abracon ASMPH-1008-2R2N-T technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 0.85(Typ)A |
| Max DC Resistance | 0.08(Typ)Ohm |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.