Inductor Power Unshielded Wirewound 12uH 10% 100KHz 0.685A 0.27Ohm DCR T/R
Abracon ASPI-0302-120K-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.685A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.685A |
| Max DC Resistance | 0.27Ohm |
| Product Length | 3.8mm |
| Height | 2.6mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.