Inductor Power Unshielded Wirewound 150uH 10% 100KHz 0.17A 3.4Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.17A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.17A |
| Max DC Resistance | 3.4Ohm |
| Product Length | 3.8mm |
| Height | 2.6mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |