
The ASPI-0309 Series 4.7uH 20% 650mA Surface Mount Fixed Inductor from Abracon features a ferrite core material and a nonstandard package. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The inductor is RoHS compliant and is available in a tape and reel packaging. It has a DC resistance of 340mR and an inductance of 4.7uH. The inductor is suitable for surface mount applications and is unshielded.
Abracon ASPI-0309-4R7M-T4 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 340mR |
| Height | 0.8mm |
| Inductance | 4.7uH |
| Length | 3mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Series | ASPI-0309 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0309-4R7M-T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.