
The ASPI-0310FS-4R7M-T2 is a shielded ferrite inductor with a core material of ferrite and an inductance of 4.7uH. It has a current rating of 900mA and a DC resistance of 190mR. The inductor is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It is RoHS compliant and packaged in a 1212 package quantity of 1 on a cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASPI-0310FS-4R7M-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 190mR |
| Height | 0.039inch |
| Inductance | 4.7uH |
| Length | 0.118inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 770mA |
| Series | ASPI-0310FS |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0310FS-4R7M-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.