The ASPI-0310FSSA-4R7M-T4 is a shielded ferrite inductor from Abracon with a DC resistance of 170 milliohms and an inductance of 4.7 microhenries. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The inductor is designed for surface mount applications and is packaged in a nonstandard case with a height of 1mm and a width of 3mm. It is RoHS compliant and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASPI-0310FSSA-4R7M-T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 170mR |
| Height | 1mm |
| Inductance | 4.7uH |
| Length | 3mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 770mA |
| Series | ASPI-0310FSSA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0310FSSA-4R7M-T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.