Abracon ASPI-0312FS-2R2M-T2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 70mR |
| Inductance | 2.2uH |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Series | ASPI-0312FS |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0312FS-2R2M-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.