Inductor Kits 2.2uH to 22uH 5 X 6 Inductor 1212 Surface Mount
Checking distributor stock and pricing after the page loads.
| Inductance Range | 2.2uH to 22uH |
| Number of Inductor | 5 X 6 |
| Package/Case | 1212 |
| Mounting | Surface Mount |
| Associated Product Line | Inductor Surface Mount |
| Associated Flag | Family |
| Associated Family | ASPI-0312FS |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |