The ASPI-0312FSSA-100M-T4 is a shielded surface mount inductor from Abracon. It features a ferrite core material and a nonstandard package case. The inductor has a maximum DC current rating of 730mA and a maximum operating temperature of 100°C. It is designed for surface mount applications and is available in tape and reel packaging with a quantity of 4000 units.
Sign in to ask questions about the Abracon ASPI-0312FSSA-100M-T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-0312FSSA-100M-T4 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 290mR |
| Height | 1.2mm |
| Inductance | 10uH |
| Length | 3mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Saturation Current | 730mA |
| Series | ASPI-0312FSSA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0312FSSA-100M-T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.