
The ASPI-0312FSSA-220M-T4 is a shielded ferrite fixed inductor from Abracon. It features a nonstandard package with a height of 1.2mm and a length of 3mm. The inductor has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It is designed for surface mount applications and is available in tape and reel packaging. The inductor has a DC resistance of 700mR and an inductance of 22uH. It is suitable for use in a variety of applications, including those requiring high current handling and low DC resistance.
Sign in to ask questions about the Abracon ASPI-0312FSSA-220M-T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-0312FSSA-220M-T4 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Height | 1.2mm |
| Inductance | 22uH |
| Length | 3mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 430mA |
| Series | ASPI-0312FSSA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0312FSSA-220M-T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.