
The ASPI-0315FS-2R2M-T3 is a shielded fixed inductor from Abracon with an inductance of 2.2uH. It has a maximum DC current rating of 1.45A and operates within a temperature range of -30°C to 100°C. The inductor is packaged in tape and reel format and features a termination type of SMD/SMT. It measures 1.5mm in height, 3mm in length, and 3mm in width.
Sign in to ask questions about the Abracon ASPI-0315FS-2R2M-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-0315FS-2R2M-T3 technical specifications.
| Height | 1.5mm |
| Inductance | 2.2uH |
| Length | 3mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| Series | ASPI-0315FS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0315FS-2R2M-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
