The ASPI-0403-2R2M-T is a surface mount general purpose inductor with a nominal inductance of 2.2uH and a maximum rated current of 1.75A. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is available in a 0403 package type with a length of 4.5mm, width of 4mm, and height of 3.2mm. It is not shielded and is intended for use as a power inductor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASPI-0403-2R2M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0712 |
| Rated Current-Max | 1.75 |
| Test Frequency | 7.96 |
| Manufacturer Series | ASPI-0403 |
| Series | ASPI-0403 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASPI-0403-2R2M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.