Inductor Power Unshielded Wirewound 3.9uH 20% 7.96MHz 1.98A 0.076Ohm DCR
Checking distributor stock and pricing after the page loads.
Abracon ASPI-0403-3R9M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.076 |
| Rated Current-Max | 1.98 |
| Test Frequency | 0.1 |
| Manufacturer Series | ASPI-0403 |
| Series | ASPI0403 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |