The ASPI-0403-470K-T is a surface mount fixed inductor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current maximum of 0.44A and a DC resistance of 0.844 ohms. The inductor is a general purpose type with a nominal inductance of 47uH and is not shielded. It is designed for use as a power inductor and is part of the Abracon ASPI-0403 series.
Abracon ASPI-0403-470K-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 4 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.844 |
| Rated Current-Max | 0.44 |
| Test Frequency | 2.52 |
| Manufacturer Series | ASPI-0403 |
| Series | ASPI-0403 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASPI-0403-470K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.