The ASPI-0403-5R6K-T is a wirewound inductor from Abracon with a type of power inductor. It has a technology of wirewound and a protection style of unshielded. The inductance is 5.6uH with a tolerance of 10%. It has a maximum DC current of 0.99A and a maximum saturation current of 0.99A. The maximum DC resistance is 0.1257R. The inductor is available in a 0403 package with a product length of 4.8mm, height of 3.5mm, and product depth of 4.3mm. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Abracon ASPI-0403-5R6K-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.99A |
| Maximum Saturation Current | 0.99A |
| Max DC Resistance | 0.1257Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.