The ASPI-0403S-1R0M is a surface mount general purpose inductor from Abracon. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 3A and has a self resonance frequency of 250MHz. It is available in a 2618 package type with dimensions of 6.6mm in length, 4.57mm in width, and 3.05mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASPI-0403S-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.57 |
| Package Height | 3.05 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 250 |
| Manufacturer Series | ASPI-0403S |
| Series | ASPI0403S |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASPI-0403S-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.