
The ASPI-0403S-331M-T is a shielded surface mount fixed inductor with a 330uH inductance value and a 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This inductor is designed for surface mount applications and is available in a nonstandard package case. It is RoHS compliant and has a maximum DC current rating of 200mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASPI-0403S-331M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-0403S-331M-T technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 330uH |
| Length | 0.26inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASPI-0403S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0403S-331M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
