
The ASPI-0410FS-3R3M-T4 is a shielded fixed inductor from Abracon with a height of 1mm and a length of 4mm. It features a maximum DC current of 1.1A and operates within a temperature range of -30°C to 100°C. This surface mount inductor is packaged in tape and reel and is compliant with RoHS regulations.
Sign in to ask questions about the Abracon ASPI-0410FS-3R3M-T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-0410FS-3R3M-T4 technical specifications.
| Height | 1mm |
| Inductance | 3.3uH |
| Length | 4mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASPI-0410FS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0410FS-3R3M-T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.