Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.24Ohm DCR 1515 T/R
Abracon ASPI-0412FS-100MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.9A |
| Maximum Saturation Current | 0.85A |
| Max DC Resistance | 0.24(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ASPI-0412FS-100MT to view detailed technical specifications.
No datasheet is available for this part.