Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.25A 2.873Ohm DCR 1515
Abracon ASPI-0412FS-101M-T4 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.25(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.25A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 2.873Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Abracon ASPI-0412FS-101M-T4 to view detailed technical specifications.
No datasheet is available for this part.