The ASPI-0412FS-1R8N-T4 is a shielded wirewound inductor with a ferrite core and a tolerance of 30%. It has an inductance of 1.8uH and a maximum DC current of 1.32A. The inductor's typical temperature rise is 40C, and it is designed to operate within a temperature range of -25 to 125 degrees Celsius. The inductor is available in a 1515 case size and has a maximum DC resistance of 0.104 ohms.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.32(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.12A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.104Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |