The ASPI-0412FS-220M-T4 is a 22uH ferrite shielded inductor from Abracon. It features a DC resistance of 936mR and is rated for a maximum operating temperature of 125°C. The inductor is surface mountable and comes in a nonstandard package. It is compliant with RoHS regulations and has a tolerance of 20%. The inductor is designed for use in a variety of applications, including those requiring high-frequency operation.
Checking distributor stock and pricing after the page loads.
Abracon ASPI-0412FS-220M-T4 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 936mR |
| Height | 1.2mm |
| Inductance | 22uH |
| Length | 4mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 460mA |
| Series | ASPI-0412FS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
