The ASPI-0412FS-270M-T4 is a shielded wirewound ferrite inductor with a type of power inductors. It has an inductance of 27uH and a tolerance of 20%. The inductance test frequency is 100KHz. The maximum DC current is 0.45A and the typical temperature rise is 40. The maximum saturation current is 0.5A and the inductance decrease percentage at Isat is 30. The maximum DC resistance is 0.936 and the case size is 1515. The product length, height, and product depth are 4.2, 1.2, and 4.2 respectively. The minimum operating temperature is -25C and the maximum operating temperature is 125C.
Checking distributor stock and pricing after the page loads.
Abracon ASPI-0412FS-270M-T4 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.45(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.936Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.