
The ASPI-0412FS-2R2M-T4 is a shielded ferrite inductor with a nonstandard package and surface mount termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The inductor has a DC resistance of 104mR and an inductance of 2.2uH. It can handle a maximum DC current of 1.76A and is RoHS compliant.
Sign in to ask questions about the Abracon ASPI-0412FS-2R2M-T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-0412FS-2R2M-T4 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 104mR |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Length | 4mm |
| Max DC Current | 1.76A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.76A |
| Series | ASPI-0412FS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0412FS-2R2M-T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
