The ASPI-0412FS-360M-T4 is a shielded wirewound inductor with a ferrite core and 36uH inductance. It has a tolerance of 20% and is tested at 100KHz. The maximum DC current is 0.4A, and the typical temperature rise is 40 degrees. The inductor is designed for surface mount applications and has a case size of 1515.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.17Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |