The ASPI-0412FS-390M-T4 is a shielded wirewound inductor from Abracon with a core material of ferrite and an inductance of 39uH. It has a tolerance of 20% and an inductance test frequency of 100K. The inductor is designed for surface mount applications and has a maximum DC current rating of 0.37A. It has a typical temperature rise of 40C and a maximum saturation current of 0.55A. The inductor's inductance decreases by 30% at its maximum saturation current. It has a maximum DC resistance of 1.43 and is available in a 1515 case size with dimensions of 4.2mm in length and 1.2mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.37(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.55A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.43Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |