This shielded wirewound inductor features a ferrite core and a maximum DC current of 1A. The inductance is 4.3uH with a tolerance of 20%. It has a maximum DC resistance of 0.182 and a typical temperature rise of 40C. The inductor is designed for surface mount applications and has a case size of 1515. It operates between -25C and 125C.
Checking distributor stock and pricing after the page loads.
Abracon ASPI-0412FS-4R3M-T4 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.58A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.182Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.