The ASPI-0412FS-560M-T4 is a shielded wirewound inductor from Abracon. It has a type of power inductor with a ferrite core material and a tolerance of 20%. The inductance is 56uH with a maximum DC current of 0.33A. The inductor has a typical temperature rise of 40 degrees and a maximum saturation current of 0.33A. It has a maximum DC resistance of 1.625 ohms and operates over a temperature range of -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.33(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.33A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.625Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |