The ASPI-0412FS-5R6M-T4 is a shielded wirewound inductor with a core material of ferrite and a tolerance of 20%. It has an inductance of 5.6uH and a maximum DC current rating of 1A. The inductor's typical temperature rise is 40C and its maximum saturation current is 1A. The inductor's inductance decreases by 30% at its maximum saturation current. It has a maximum DC resistance of 0.182 and is available in a surface mount package with dimensions of 1515, 4.2mm in length, 1.2mm in height, and 4.2mm in depth. The inductor operates over a temperature range of -25C to 125C.
Checking distributor stock and pricing after the page loads.
Abracon ASPI-0412FS-5R6M-T4 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.182Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.