The ASPI-0412FS-R82N-T4 is a shielded wirewound inductor with a ferrite core material, offering an inductance of 0.82uH and a tolerance of 30%. It has a maximum DC current rating of 1.65A and a typical temperature rise of 40 degrees. The inductor is designed for surface mount applications and has a maximum operating temperature range of -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.65(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.02A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.065Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |