
The ASPI-0418FS-100M-T3 is a shielded surface mount fixed inductor from Abracon with a core material of ferrite and a package quantity of 3000. It has a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. The inductor has a saturation current of 1.4A and a tolerance of 20%. It is available in a nonstandard package with a height of 1.8mm and a length of 4mm.
Sign in to ask questions about the Abracon ASPI-0418FS-100M-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-0418FS-100M-T3 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Height | 1.8mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | ASPI-0418FS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0418FS-100M-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
