Sign in to ask questions about the Abracon ASPI-0418FS-2R2M-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-0418FS-2R2M-T3 technical specifications.
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 60mR |
| Height | 0.071inch |
| Inductance | 2.2uH |
| Length | 0.157inch |
| Max DC Current | 2.9A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Series | ASPI-0418FS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0418FS-2R2M-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
