Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 1.13A 0.155Ohm DCR T/R
Abracon ASPI-0418S -6R8N-T3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.13(Typ)A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.155Ohm |
| Product Length | 4.3mm |
| Height | 1.8mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.